926898-3 | AMP
Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, tin-plated, 926898-3
Unit Price (€ / pc.)
0.2297 € *
Available: 471 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 16 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2297 €
10 pcs.
0.2011 €
50 pcs.
0.1702 €
100 pcs.
0.1404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male contact for general-purpose Mate-N-Lok connectors.
Contact material: phosphor bronze. Contact finish: tinned. Contact version: slotted.
Technical attributes (type, for wire cross-section, insulation diameter, lenght L, contact finish): 0-0926898-3, 0.5 to 2.1mm²², 1.5 to 3.3 mm, L 20.1 mm, tinned
Technical specifications
Ausführung | Stiftkontakt | |
AWG-Leiterquerschnitt | AWG 20-14 | |
Isolationsdurchmesser | 3,3 mm | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Phosphorbronze | |
Kontaktoberfläche Anschlussbereich | verzinnt | |
Kontaktoberfläche Steckbereich | verzinnt | |
Kontaktoberfläche | verzinnt | |
Leiterquerschnitt | 0,5-2,0 mm² |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |