926898-7 | AMP
Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, 926898-7
Unit Price (€ / pc.)
0.6545 € *
Available: 1,692 pcs.
Available in 5 Days: 16,850 pcs.
Leadtime: 23 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5950 €
50 pcs.
0.5474 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male contact for general-purpose Mate-N-Lok connectors.
Contact material: brass. Contact finish: selective gold-plating. Contact version: slotted.
Technical attributes (type, for wire cross-section, insulation diameter, dimension L, contact finish): 0-0926898-7, 0.5 to 2.1mm²², 1.5 to 3.3 mm, L 20.1 mm, selective gold-plated
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 20-14 | |
Insulation diameter | 3,3 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | verzinnt | |
Contact surface mating area | vergoldet | |
Cable cross-section | 0,5-2,0 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |