926899-1 | AMP

Pin contact, 1.31-2.63 mm², AWG 16-13, crimp connection, 926899-1

Order No.: 71F681
EAN: 4099889662443
MPN:
926899-1
0-0926899-1
926899-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2856 €
100 pcs.
0.2511 €
250 pcs.
0.2213 €
500 pcs.
0.1809 €
*incl. VAT plus shipping costs
**Subject to prior sale

Belted articles on original reels.

Contact material: brass. Contact finish: tinned. Contact version: slotted.

Technical attributes (type, for wire cross-section, insulation diameter, lenght L, number of male contact per reel): 0-0926899-1, 1.5 to 2.5mm²², max. 5.1 mm, L 20.6 mm, 2500 items

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 16-13
Insulation diameter 3,3-5,08 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 1,31-2,63 mm²
Logistics
Country of origin US
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes