926901-3 | AMP

Receptacle, 1.31-2.63 mm², AWG 16-13, crimp connection, tin-plated, 926901-3

Order No.: 71F6315
EAN: 4099889662146
MPN:
926901-3
0-0926901-3
926901-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2321 € *
Available: 320 pcs.
Available in 5 Days: 5,525 pcs.
Leadtime: 16 Weeks **
Total Price:
1.16 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2321 €
10 pcs.
0.2035 €
50 pcs.
0.1725 €
100 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female contact for general-purpose Mate-N-Lok connectors.

Contact material: phosphor bronze. Contact finish: tinned.

Technical attributes (type, for wire cross-section, insulation diameter, dimension L, contact finish): 0-0926901-3, 1.5 to 2.5mm²², 3.3 to 5.1 mm, L 19.8 mm, tinned

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 16-13
Isolationsdurchmesser 3,3-5,08 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 1,31-2,63 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes