926902-1 | AMP
Pin contact, 1.31-2.63 mm², AWG 16-13, crimp connection, tin-plated, 926902-1
Unit Price (€ / pc.)
0.1940 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.97 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1940 €
100 pcs.
0.1583 €
500 pcs.
0.1345 €
1000 pcs.
0.1273 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male contact for general-purpose Mate-N-Lok connectors.
Contact material: brass oder phosphor bronze. Contact finish: tinned oder selective gold-plating. Contact version: standard or slotted.
With slotted contact made of brass.
Technical attributes (type, for wire cross-section, insulation diameter, dimension L, contact finish): 0-0926902-1, 1.5 to 2.5 mm², max. 5.1 mm, L 20.6 mm, tinned
Technical specifications
Ausführung | Stiftkontakt | |
AWG-Leiterquerschnitt | AWG 16-13 | |
Isolationsdurchmesser | 3,3-5,08 mm | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Messing | |
Kontaktoberfläche Anschlussbereich | verzinnt | |
Kontaktoberfläche Steckbereich | verzinnt | |
Kontaktoberfläche | verzinnt | |
Leiterquerschnitt | 1,31-2,63 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |