926933-2 | AMP

Pin contact, 0.82-1.0 mm², AWG 18-17, crimp connection, 926933-2

Order No.: 34P9827
EAN: 4099889636635
MPN:
926933-2
926933-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0238 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
2,856.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
120000 pcs.
0.0238 €

Crimp wire pins, tabs and ferrules, 926933-2, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Insulated: No, Terminal & Splice Type: Pin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Pin, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 1.6 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 18 - 17 AWG, Wire Size: 0.82 - 1 mm², Wire Size: 1624 - 2048 CMA, Barrel Inside Diameter: 0.4 mm, Crimp Wire Pin, Tab & Ferrule Material Thickness: 0.25 mm Heavy Duty: No, Packaging Quantity: 30000, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel, Comment: According to DIN 46228, Part 3.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 18-17
Contact connection Crimpanschluss
Contact material Messing
Cable cross-section 0,82-1,0 mm²
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes