926963-1 | AMP
Receptacle, AWG 26-20, crimp connection, tin-plated, 926963-1
Unit Price (€ / pc.)
0.4998 € *
Available: 4,467 pcs.
Leadtime: 10 Weeks **
contact series Locking Clip for 0.63 x 0.63 mm square pins, type .-008./0-092.
Made of tin bronze, selective gold-plating or tinned, stainless steel latching spring; Pin receptacle: 8.0 mm. Rated current: 2.0 A. type 0-0087191-1 and 5-0087191-2: for 0.05 to 0.09 mm² conductor cross-section, type 0-0926963-..: for 0.12 to 0.56 mm² conductor cross-section.
Type: 0-0926963-1, tinned
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 26-20 | |
Insulation diameter | 0,9-1,6 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Zinn | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |