927768-6 | AMP

Receptacle, 1.0-2.5 mm², AWG 16-13, crimp connection, silver-plated, 927768-6

Order No.: 36P3408
EAN: 4099889644920
MPN:
927768-6
927768-6 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1261 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
1,248.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9900 pcs.
0.1261 €

Contacts for motor vehicles, 927768-6, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Family Seal or Unsealed, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 1.25 - 2.50 mm², Wire Size Search: 1.25 mm²,1.3 mm²,1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, Wire Insulation Diameter: 2.1 - 3.1 mm, Operating Temperature (Max): 140 °C, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 16-13
Insulation diameter 2,1-3,1 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range versilbert
contact surface versilbert
Cable cross-section 1,0-2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes