927771-3 | AMP
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 927771-3
Order No.: 36P3404
EAN: 4099889644883
MPN:
927771-3
Unit Price (€ / pc.)
0.0988 € *
Available: 0 pcs.
Available in 5 Days: 260,000 pcs.
Leadtime: 29 Weeks **
Total Price:
395.08 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.0988 €
8000 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 927771-3, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Insulation Diameter: 1.4 - 2.3 mm, Operating Temperature Range: -40 - 130 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 20-17 | |
Insulation diameter | 1,4-2,3 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 0,5-1,0 mm² |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |