927772-3 | AMP

Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, tin-plated, 927772-3

Order No.: 36P3409
EAN: 4099889644937
MPN:
927772-3
927772-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1975 € *
Available: 0 pcs.
Available in 5 Days: 3,500 pcs.
Leadtime: 29 Weeks **
Total Price:
691.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.1975 €

Contacts for motor vehicles, 927772-3, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.2 - 0.5 mm², 0.35 - 0.5 mm², Wire Size Search: 0.2 mm², 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, 25 AWG, 26 AWG, 27 AWG, Wire Insulation Diameter: 1.15 - 1.6 mm, 3.4 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 24-20
Insulation diameter 1,15-1,6 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,2-0,5 mm²
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes