927773-1 | AMP
Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 927773-1
Order No.: 36P3447
EAN: 4099889645200
MPN:
927773-1
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 5 Days: 9,000 pcs.
Leadtime: 29 Weeks **
Socket contact, 927773-1, AMP
Socket Contact, Copper-Iron alloy, Tin-plated, Crimp connection, Wire size: 1.0 - 2.5 mm², AWG 17 - 13
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 17-13 | |
Insulation diameter | 2,7-4,1 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Eisen-Legierung | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 1,0-2,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |