927774-1 | AMP
Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, tin-plated, 927774-1
Order No.: 36P3417
EAN: 4099889645019
MPN:
927774-1
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 29 Weeks **
Total Price:
871.08 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.2178 €
8000 pcs.
0.2083 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacts for motor vehicles, 927774-1, AMP
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.2 - 0.5 mm², Wire Size Search: 0.2 mm², 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, 22 AWG, 23 AWG, Wire Insulation Diameter: 1 - 1.6 mm, Operating Temperature Range: -40 - 130 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 24-20 | |
Insulation diameter | 1-1,6 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Eisen-Legierung | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 0,2-0,5 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |