927824-2 | AMP

Receptacle, 2.5-4.0 mm², AWG 13-11, crimp connection, tin-plated, 927824-2

Order No.: 36P3563
EAN: 4099889646030
MPN:
927824-2
927824-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3058 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
1,834.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.3058 €

Contacts for motor vehicles, 927824-2, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Automotive terminal Interface Plating: Tin (Sn), Contact Termination Area Plating Material: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 13 - 12 AWG, Wire Size: 3 - 4 mm², Wire Size Search: 3 mm², 4 mm², Wire Size Search: 12 AWG, 13 AWG, Wire Insulation Diameter: 3.3 - 4.5 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 13-11
Insulation diameter 3,3-4,5 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 2,5-4,0 mm²
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes