927827-1 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 927827-1

Order No.: 36P3564
EAN: 4099889646047
MPN:
927827-1
927827-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1345 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
887.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6600 pcs.
0.1345 €

Socket contact, 927827-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 5.8 mm,6.3 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 20 - 17 AWG, Wire Size: .5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 2 - 2.7 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 130 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-17
Insulation diameter 2-2,7 mm
Contact connection Crimpanschluss
Contact material Kupfer-Eisen-Legierung
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,5-1,0 mm²
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes