927829-5 | AMP
Receptacle, 3.0-4.0 mm², AWG 12-11, crimp connection, silver-plated, 927829-5
Order No.: 36P3568
EAN: 4099889646085
MPN:
927829-5
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Contacts for motor vehicles, 927829-5, AMP
Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 4.8 mm, 5.8 mm, 6.3 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 2.5 - 4 mm², Wire Size Search: 2.5 mm², 3 mm², 4 mm², Wire Size Search: 11 AWG, 12 AWG, Wire Insulation Diameter: 2.7 - 3.7 mm, 130 °C, 140 °C, Operating Temperature Range: -40 - 140 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 12-11 | |
Insulation diameter | 2,7-3,7 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Eisen-Legierung | |
Contact surface Connection range | versilbert | |
contact surface | versilbert | |
Cable cross-section | 3,0-4,0 mm² |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |