927831-4 | AMP
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, silver-plated, 927831-4
Order No.: 36P3571
EAN: 4099889646115
MPN:
927831-4
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Contacts for motor vehicles, 927831-4, AMP
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.8 mm,6.3 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, Wire Insulation Diameter: 1.3 - 2.1 mm, 140 °C, Operating Temperature Range: -40 - 140 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 20-17 | |
Insulation diameter | 1,3-2,1 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | verzinnt | |
contact surface | versilbert | |
Cable cross-section | 0,5-1,0 mm² |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Original Packaging | Rolle mit 2.200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |