927833-1 | AMP

Receptacle, 1.5-2.5 mm², AWG 17-14, crimp connection, tin-plated, 927833-1

Order No.: 36P3572
EAN: 4099889646122
MPN:
927833-1
927833-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 14 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.3927 €
100 pcs.
0.3332 €
500 pcs.
0.2654 €
1000 pcs.
0.2035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 927833-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 5.8 mm,6.3 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 17 - 14 AWG, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, Wire Insulation Diameter: 2.7 - 3.7 mm, Insulation Requirement: Uninsulated, Operating Temperature : -40 - 130 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 17-14
Insulation diameter 2,7-3,7 mm
Contact connection Crimpanschluss
Contact material Kupfer-Eisen-Legierung
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 1,5-2,5 mm²
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes