927833-2 | AMP
Receptacle, 1.0-2.5 mm², AWG 17-14, crimp connection, tin-plated, 927833-2
Order No.: 36P3573
EAN: 4099889646139
MPN:
927833-2
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3570 €
50 pcs.
0.3094 €
100 pcs.
0.2666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 927833-2, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.8 mm,6.3 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 16 - 14 AWG, Wire Size: 1.5 - 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, Wire Size Search: 1.5 mm², 2 mm², 2.5 mm², Wire Insulation Diameter: 2.7 - 3.7 mm, Operating Temperature Range: -40 - 130 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 17-14 | |
Insulation diameter | 2,7-3,7 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 1,0-2,5 mm² |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |