927837-2 | AMP

Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 927837-2

Order No.: 36P3579
EAN: 4099889646191
MPN:
927837-2
927837-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 71,300 pcs.
Leadtime: 14 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
50 pcs.
0.2975 €
100 pcs.
0.2654 €
500 pcs.
0.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 927837-2, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.8 mm,6.3 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, Wire Insulation Diameter: 1.9 - 3 mm, 125 °C, 130 °C, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 17-13
Insulation diameter 1,9-3 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
contact surface verzinnt
Cable cross-section 1,0-2,5 mm²
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes