927837-4 | AMP
Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, silver-plated, 927837-4
Order No.: 36P3580
EAN: 4099889646207
MPN:
927837-4
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Contacts for motor vehicles, 927837-4, AMP
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.8 mm,6.3 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, Wire Insulation Diameter: 1.9 - 3 mm, 125 °C, 130 °C, 140 °C, Operating Temperature Range: -40 - 140 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 17-13 | |
Insulation diameter | 1,9-3 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
contact surface | versilbert | |
Cable cross-section | 1,0-2,5 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |