927843-2 | AMP

Receptacle, 0.52-1.04 mm², AWG 20-17, crimp connection, 927843-2

Order No.: 34P6517
EAN: 4099889634334
MPN:
927843-2
927843-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2154 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
1,615.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7500 pcs.
0.2154 €

Power contact, 927843-2, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 17 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 3.56 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: With, Wire Size: 20 - 17 AWG, Wire Size: 0.52 - 1.04 mm², Accepts Wire Insulation Diameter Range: 1.4 - 2.3 mm, Overall Length: 20 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-17
Insulation diameter 1,4-2,3 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,52-1,04 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes