927845-2 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 927845-2

Order No.: 36P3402
EAN: 4099889644869
MPN:
927845-2
AMP
927845-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1737 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 13 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.1737 €
8000 pcs.
0.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 927845-2, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, Wire Insulation Diameter: 1.4 - 2.3 mm, Operating Temperature Range: -40 - 110 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-17
Insulation diameter 1.4-2.3 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.5-1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes