927849-2 | AMP
Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 927849-2
Order No.: 36P3622
EAN: 4099889646498
MPN:
927849-2
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 5 Days: 2,250 pcs.
Leadtime: 20 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.2904 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacts for motor vehicles, 927849-2, AMP
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.8 mm,6.3 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 20 AWG, 21 AWG, Wire Insulation Diameter: 2.1 - 3.1 mm, 105 °C, 110 °C, Operating Temperature Range: -40 - 110 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 17-13 | |
Insulation diameter | 2,1-3,1 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 1,0-2,5 mm² |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |