927858-2 | AMP

Pin contact, 1.04-2.63 mm², AWG 17-13, crimp connection, 927858-2

Order No.: 34P6511
EAN: 4099889634273
MPN:
927858-2
927858-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2321 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
1,740.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7500 pcs.
0.2321 €

Power contact, 927858-2, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 17 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 3.56 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: With, Wire Size: 17 - 13 AWG, Wire Size: 1.04 - 2.63 mm², Accepts Wire Insulation Diameter Range: 2.1 - 3.1 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 17-13
Insulation diameter 2,1-3,1 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 1,04-2,63 mm²
Logistics
Country of origin CZ
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes