927860-2 | AMP

Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, 927860-2

Order No.: 34P6510
EAN: 4099889634266
MPN:
927860-2
927860-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2166 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
1,624.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7500 pcs.
0.2166 €

Connector contact, 927860-2, TE Connectivity

Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Length: 20 mm, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Wire Contact Termination Area Plating Material: Pre-Tin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 2.1 - 3.1 mm, Wire Size: 17 - 13 AWG, Wire Size: 1 - 2.5 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 17-13
Insulation diameter 2,1-3,1 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zinn
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 1,0-2,5 mm²
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes