927863-2 | AMP
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 927863-2
Order No.: 36P3452
EAN: 4099889645248
MPN:
927863-2
Unit Price (€ / pc.)
0.0928 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Socket contact, 927863-2, AMP
Socket Contact, Copper alloy, Tin-plated, Crimp connection, Wire size: 0.5 - 1 mm², AWG 20 - 17
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 20-17 | |
Insulation diameter | 2-2,7 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 0,5-1,0 mm² |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |