927973-3 | AMP

Receptacle, 0.5-1.5 mm², AWG 20-15, crimp connection, tin-plated, 927973-3

Order No.: 36P3455
EAN: 4099889645279
MPN:
927973-3
927973-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
1,570.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3927 €

Socket contact, 927973-3, AMP

Sealable: No, Primary Locking Feature: Locking Lance, Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 20 - 15 AWG, Wire Size: 0.5 - 1.5 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 1 mm², 1.25 mm², Wire Size Search: 15 AWG, 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 2 - 3 mm, Insulation Requirement: Uninsulated,110 °C, Operating Temperature Range: -40 - 110 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-15
Insulation diameter 2-3 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zinn
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,5-1,5 mm²
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes