928781-2 | AMP

Tab, 1.0-2.8 mm², AWG 17-13, crimp connection, tin-plated, 928781-2

Order No.: 34P7741
EAN: 4099889635454
MPN:
928781-2
Series: FASTIN-FASTON
928781-2 AMP Crimp Contacts Image 1
928781-2 AMP Crimp Contacts Image 2
928781-2 AMP Crimp Contacts Image 3
928781-2 AMP Crimp Contacts Image 4
928781-2 AMP Crimp Contacts Image 5
Image may differ
Unit Price (€ / pc.)
0.2832 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2832 €
100 pcs.
0.2487 €
250 pcs.
0.2190 €
500 pcs.
0.1856 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular power contact, 928781-2, AMP

Rectangular power contact, JPT series, tinned contact, 17 AWG

Technical specifications
Version Flachstecker
AWG cross-section AWG 17-13
Insulation diameter 1,8-2,9 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zink-Legierung
Contact surface mating area verzinnt
contact surface verzinnt
Cable cross-section 1,0-2,8 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes