928794-2 | AMP

Pin contact, 1.0-2.8 mm², AWG 17-13, crimp connection, tin-plated, 928794-2

Order No.: 34P7648
EAN: 4099889635416
MPN:
928794-2
Series: FASTIN-FASTON
928794-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3023 € *
Available: 0 pcs.
Available in 5 Days: 7,752 pcs.
Leadtime: 20 Weeks **
Total Price:
1.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.3023 €

Quick disconnects, 928794-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: CuZn30, Crimp Type: F-Crimp, Locking Lance Height: 1.2 mm, Overall Length: 22.5 mm, Wire Size: 17 - 13 AWG, Wire Size: 1 - 2.8 mm², Wire Size: 2048 - 5180 CMA, Quick Disconnect Mating Tab Width: 2.8 mm Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 17-13
Insulation diameter 1,8-2,9 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zink-Legierung
contact surface verzinnt
Cable cross-section 1,0-2,8 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes