928820-1 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 928820-1

Order No.: 35P4165
EAN: 4099889637359
MPN:
928820-1
Series: RAST 5
928820-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
50 pcs.
0.2689 €
100 pcs.
0.2356 €
500 pcs.
0.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 928820-1, TE Connectivity

Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 5.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 20 - 17 AWG, Wire Size: 0.5 - 1 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-17
Insulation diameter 1,4-2,3 mm
Contact connection Crimpanschluss
Contact material Messing
contact surface verzinnt
Cable cross-section 0,5-1,0 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes