928845-1 | AMP

Receptacle, 0.34-0.88 mm², AWG 22-18, crimp connection, 928845-1

Order No.: 35P4169
EAN: 4099889637397
MPN:
928845-1
Series: RAST 5
928845-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Available in 5 Days: 7,500 pcs.
Leadtime: 35 Weeks **
Total Price:
0.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.1809 €

Connector contact, 928845-1, AMP

Discrete Wire Type: Stranded, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Single Wire Sealing System: No, Compatible With Wire & Cable Type: Discrete Wire, Test Current: 12 A, Operating Voltage: 240 VAC, Contact Design: Standard Flat, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Wire Contact Termination Area Plating Material: Pre-Tin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Double Lock Plate, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.9 - 3.8 mm, Wire Size: 22 - 18 AWG, Wire Size: 0.34 - 0.88 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 22-18
Insulation diameter 1,9-3,8 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zink-Legierung
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,34-0,88 mm²
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes