928930-2 | AMP
Tab, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 928930-2
Unit Price (€ / pc.)
0.1047 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 25 Weeks **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.1047 €
8000 pcs.
0.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Uninsulated flat plug, 928930-2, AMP
Features
- Quick application on the conductor with the use of the right tool
- Locking lances for secure hold in the housing
- Precisely controlled crimp specifications for consistent reliability
Technical specifications
Version | tab | |
AWG cross-section | AWG 20-17 | |
Insulation diameter | 1.4-2.3 mm | |
Contact connection | crimp connection | |
Contact material | copper zinc alloy | |
Contact surface mating area | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.5-1.0 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |