928931-2 | AMP
Tab, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 928931-2
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Cable holder, 928931-2, AMP
Pin contact Crimp ST cable holder 17-20 AWG receptacle
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 20-17 | |
Insulation diameter | 1,4-2,3 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Zink-Legierung | |
Contact surface mating area | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 0,5-1,0 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |