929025-1 | AMP

Receptacle, 1.4-2.0 mm², AWG 16-14, crimp connection, gold-plated, 929025-1

Order No.: 35P8924
EAN: 4099889639360
MPN:
929025-1
AMP
929025-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4200 pcs.
0.4046 €

Contacts for motor vehicles, 929025-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: .6 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 1.4 - 2 mm², Wire Size Search: 1.5 mm²,2 mm², Wire Size Search: 14 AWG, 16 AWG, Wire Insulation Diameter: 2.2 - 2.8 mm, 130 °C, 140 °C, 145 °C, 150 °C, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 16-14
Insulation diameter 2.2-2.8 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range gold-plated
contact surface gold-plated
Cable cross-section 1.4-2.0 mm²
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes