929027-1 | AMP
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, gold-plated, 929027-1
Socket contact, 929027-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Wire Type: Copper, Seal Type: Family Seal, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.6 mm, Interface Plating: Gold (Au), Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Insulation Diameter: 1.4 - 2.1 mm, Operating Temperature Range: -40 - 150 °C.
Version | receptacle | |
AWG cross-section | AWG 20-17 | |
Insulation diameter | 1.4-2.1 mm | |
Contact connection | crimp connection | |
Contact material | copper-nickel alloy | |
Contact surface Connection range | gold-plated | |
contact surface | gold-plated | |
Cable cross-section | 0.5-1.0 mm² |
Country of origin | MX |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |