929398-1 | AMP

Receptacle, 0.75-1.5 mm², AWG 18-15, crimp connection, tin-plated, 929398-1

Order No.: 36P1384
EAN: 4099889642292
MPN:
929398-1
AMP
929398-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2404 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2404 €

Contacts for motor vehicles, 929398-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.63 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.75 - 1.5 mm², Wire Size Search: 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², Wire Size Search: 15 AWG, 6 AWG, 17 AWG, Wire Insulation Diameter: 1.7 - 2.4 mm, 105 °C, 110 °C, 120 °C, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 18-15
Insulation diameter 1.7-2.4 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.75-1.5 mm²
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes