929937-3 | AMP

Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 929937-3

Order No.: 36P3492
EAN: 4099889645545
MPN:
929937-3
929937-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2154 € *
Available: 0 pcs.
Available in 5 Days: 96,200 pcs.
Leadtime: 29 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2154 €
10 pcs.
0.1964 €
100 pcs.
0.1761 €
500 pcs.
0.1595 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 929937-3, AMP

Sealable: Yes, Primary Locking Feature: Locking Lance, Terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 17 - 13 AWG, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 13 AWG, 14 AWG, 15 AWG, 16 AWG, 17 AWG, Wire Insulation Diameter: 2.2 - 3 mm, 2.7 - 3 mm, 3.4 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 130 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 17-13
Insulation diameter 2,7-3 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 1,0-2,5 mm²
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Rolle mit 3.700 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes