929937-6 | AMP
Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, silver-plated, 929937-6
Order No.: 36P3493
EAN: 4099889645552
MPN:
929937-6
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3332 €
10 pcs.
0.3035 €
100 pcs.
0.2725 €
500 pcs.
0.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacts for motor vehicles, 929937-6, AMP
Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, Wire Insulation Diameter: 2.2 - 3 mm, 2.7 - 3 mm, 3.4 mm, 125 °C, 130 °C, 140 °C, Operating Temperature Range: -40 - 140 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 17-13 | |
Insulation diameter | 2,2-3 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | versilbert | |
contact surface | versilbert | |
Cable cross-section | 1,0-2,5 mm² |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |