929939-1 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 929939-1

Order No.: 36P3494
EAN: 4099889645569
MPN:
929939-1
929939-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2618 € *
Available: 0 pcs.
Available in 5 Days: 971,250 pcs.
Leadtime: 29 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2618 €
100 pcs.
0.2309 €
250 pcs.
0.2023 €
500 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 929939-1, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 20 - 17 AWG, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.4 - 2.7 mm, 2 - 2.7 mm, 3.4 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 130 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-17
Insulation diameter 1,4-2,7 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,5-1,0 mm²
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Rolle mit 3.750 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes