929964-1 | AMP

Pin contact, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 929964-1

Order No.: 36P2476
EAN: 4099889643909
MPN:
929964-1
AMP
929964-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 3,500 pcs.
Leadtime: 16 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
3500 pcs.
0.3094 €
7000 pcs.
0.2951 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 929964-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Pin Diameter: 2.5 mm, Automotive terminal Interface Plating: Tin (Sn), Contact Termination Area Plating Material: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 13 AWG, 14 AWG, 15 AWG, 16 AWG, Wire Insulation Diameter: 1.9 - 3 mm, 125 °C, 130 °C, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 17-13
Insulation diameter 1.9-3 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 1.0-2.5 mm²
Logistics
Country of origin CZ
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes