929990-1 | AMP

Receptacle, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 929990-1

Order No.: 36P2421
EAN: 4099889643602
MPN:
929990-1
AMP
929990-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2344 € *
Available: 0 pcs.
Available in 5 Days: 7,600 pcs.
Leadtime: 29 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
3800 pcs.
0.2344 €
7600 pcs.
0.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 929990-1, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal Type: Socket, Mating Pin Diameter: 1.5 mm, Interface Plating: Tin (Sn), Contact Termination Area Plating Material: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 17 - 13 AWG, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 13 AWG, 14 AWG, 15 AWG, 16 AWG, 17 AWG, Wire Insulation Diameter: 2.2 - 3 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 130 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Version receptacle
AWG cross-section AWG 17-13
Insulation diameter 2.2-3 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 1.0-2.5 mm²
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes