936606-1 | AMP

Receptacle, 1.0-2.0 mm², AWG 17-14, crimp connection, tin-plated, 936606-1

Order No.: 35P8953
EAN: 4099889639599
MPN:
936606-1
Series: AMP MCP
936606-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2237 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
2,684.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.2237 €

Contacts for motor vehicles, 936606-1, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 1 - 2 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Insulation Diameter: 2.2 - 3 mm.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 17-14
Isolationsdurchmesser 2,2-3 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 1,0-2,0 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes