962862-1 | AMP

Pin contact, 1.0-2.5 mm², AWG 17-13, crimp connection, tin-plated, 962862-1

Order No.: 36P2480
EAN: 4099889643930
MPN:
962862-1
AMP
962862-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1297 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
90000 pcs.
0.1297 €

Contacts for motor vehicles, 962862-1, AMP

Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Pin Diameter: 4 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 17 - 13 AWG, Wire Size: 1 - 2.5 mm², Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, Wire Insulation Diameter: 2.2 - 3 mm, 125 °C, 130 °C, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 17-13
Insulation diameter 2.2-3 mm
Contact connection crimp connection
contact surface tin-plated
Cable cross-section 1.0-2.5 mm²
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes