962905-1 | AMP
Tab, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 962905-1
Order No.: 36P3546
EAN: 4099889645897
MPN:
962905-1
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
104,101.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
324000 pcs.
0.3213 €
Flat connector, 962905-1, TE Connectivity
Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 4.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Insulation Diameter: 1.4 - 2 mm, 2 - 2.7 mm, Operating Temperature Range: -40 - 105 °C.
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 20-17 | |
Insulation diameter | 1,4-2 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 0,5-1,0 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |