962928-1 | AMP
Receptacle, 2.5-4.0 mm², AWG 13-11, crimp connection, tin-plated, 962928-1
Order No.: 36P3651
EAN: 4099889646665
MPN:
962928-1
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.5708 €
50 pcs.
1.4161 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacts for motor vehicles, 962928-1, AMP
Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 9.5 mm, Mating Tab Thickness: 1.2 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 2.5 - 4 mm², Wire Size Search: 2.5 mm², 3 mm², 4 mm², Wire Size Search: 12 AWG, 13 AWG, Wire Insulation Diameter: 3.3 - 4.7 mm.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 13-11 | |
Insulation diameter | 3,3-4,7 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Nickel-Legierung | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 2,5-4,0 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |