962932-1 | AMP
Receptacle, 6.0-10 mm², AWG 9-7, crimp connection, tin-plated, 962932-1
Order No.: 36P3653
EAN: 4099889646689
MPN:
962932-1
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Socket contact, 962932-1, TE Connectivity
Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 9.5 mm, Mating Tab Thickness: 1.2 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 6 - 10 AWG, Wire Size: 4 - 6 mm², Wire Size Search: 7 AWG, 8 AWG, Wire Size Search: 4 mm², 5 mm², 6 mm², Wire Insulation Diameter: 4.6 - 6.6 mm, Operating Temperature Range: -40 - 130 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 9-7 | |
Insulation diameter | 4,6-6,6 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Nickel-Legierung | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 6,0-10 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |