962936-1 | AMP

Receptacle, 4.0-6.0 mm², AWG 11-9, crimp connection, tin-plated, 962936-1

Order No.: 36P3655
EAN: 4099889646702
MPN:
962936-1
962936-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
642.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
0.714 €

Socket contact, 962936-1, TE Connectivity

Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 9.5 mm, Mating Tab Thickness: 1.2 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 4 - 6 mm², Wire Size Search: 4 mm², 5 mm², 6 mm², Wire Insulation Diameter: 10 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 11-9
Insulation diameter 10 mm
Contact connection Crimpanschluss
Contact material Kupfer-Nickel-Legierung
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 4,0-6,0 mm²
Logistics
Country of origin GB
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes