962938-1 | AMP
Receptacle, 6.0-10 mm², AWG 9-7, crimp connection, tin-plated, 962938-1
Order No.: 36P3656
EAN: 4099889646719
MPN:
962938-1
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Socket contact, 962938-1, TE Connectivity
Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 9.5 mm, Mating Tab Thickness: 1.2 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 6 - 10 mm², Wire Size Search: 7 AWG, 8 AWG, Wire Size Search: 6 mm², 8 mm², 10 mm², Wire Insulation Diameter: 10 mm, Operating Temperature Range: -40 - 130 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 9-7 | |
Insulation diameter | 10 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Nickel-Legierung | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 6,0-10 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |