962943-2 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 962943-2

Order No.: 36P3319
EAN: 4099889644388
MPN:
962943-2
AMP
962943-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2011 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 17 Weeks **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.2011 €
12000 pcs.
0.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 962943-2, AMP

Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.6 mm, Mating Tab Thickness: .6 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, Wire Insulation Diameter: 1.4 - 2 mm,120 °C, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-17
Insulation diameter 1.4-2 mm
Contact connection crimp connection
Contact material copper-iron alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.5-1.0 mm²
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes