962970-1 | AMP

Pin contact, 0.2-0.4 mm², AWG 24-21, crimp connection, tin-plated, 962970-1

Order No.: 36P2479
EAN: 4099889643923
MPN:
962970-1
AMP
962970-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3082 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
850 pcs.
0.3082 €

Contacts for motor vehicles, 962970-1, AMP

Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Pin Diameter: 2.5 mm, Automotive terminal Interface Plating: Tin (Sn), Contact Termination Area Plating Material: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.2 - 0.4 mm², Wire Size Search: 0.2 mm², 0.22 mm², 0.25 mm², 0.3 mm², 0.35 mm², 0.4 mm², Wire Size Search: 22 AWG, 23 AWG, Wire Insulation Diameter: 3.4 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 24-21
Insulation diameter 3.4 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.2-0.4 mm²
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes